RNMF12FTD475K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.22610
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.00947
Datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: kr.1.49588
Datasheet

Upgrade


Vishay Dale
In Stock: 2.724
cms-unit-price: kr.12.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.40070
Datasheet

Upgrade


Vishay Dale
In Stock: 4.693
cms-unit-price: kr.3.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.8.05334
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.8.77052
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.21.34570
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.655
cms-unit-price: kr.1.16000
Datasheet
475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD475K

DigiKey Part Number
RNMF12FTD475K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD475K
Description
RES 475K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD475K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.13516kr.675.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13516
Unit Price with VAT:kr.0.16895