475 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55475K00BEEB

DigiKey Part Number
CMF475KHBTR-ND - Tape & Reel (TR)
CMF475KHBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55475K00BEEB
Description
RES 475K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
475 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55475K00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.55900kr.85.59
25kr.7.37200kr.184.30
50kr.6.62920kr.331.46
100kr.5.99830kr.599.83
250kr.5.30608kr.1,326.52
500kr.4.87292kr.2,436.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.50489kr.4,504.89
2.000kr.4.19233kr.8,384.66
3.000kr.4.03180kr.12,095.40
5.000kr.3.85022kr.19,251.10
7.000kr.3.74202kr.26,194.14
10.000kr.3.63633kr.36,363.30
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250