475 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55475K00FHEB

DigiKey Part Number
CMF475KHFTR-ND - Tape & Reel (TR)
CMF475KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55475K00FHEB
Description
RES 475K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55475K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.99700kr.19.97
25kr.1.69160kr.42.29
50kr.1.50140kr.75.07
100kr.1.34030kr.134.03
250kr.1.16300kr.290.75
500kr.1.05194kr.525.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.95747kr.957.47
2.000kr.0.87720kr.1,754.40
3.000kr.0.83599kr.2,507.97
5.000kr.0.78934kr.3,946.70
7.000kr.0.76154kr.5,330.78
10.000kr.0.73438kr.7,343.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750