RNMF12FTC20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Direct


Vishay Dale
In Stock: 1.030
Unit Price: kr.3.93000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Direct


Vishay Dale
In Stock: 128
Unit Price: kr.45.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.11102
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.68132
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.13037
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC20K0

DigiKey Part Number
RNMF12FTC20K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC20K0
Description
RES 20K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTC20K0Stackpole Electronics Inc0RNF12FTC20K0-NDkr.0.27919Similar
CMF5520K000FHBFVishay Dale0CMF5520K000FHBF-NDkr.21.04690Direct
CMF5520K000FHEAVishay Dale0CMF5520K000FHEA-NDkr.1.02248Direct
CMF5520K000FHEA70Vishay Dale0CMF5520K000FHEA70-NDkr.1.13037Direct
CMF5520K000FHEBVishay Dale1.030CMF20.0KHFCT-NDkr.3.93000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659