20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520K000FHEK

DigiKey Part Number
CMF5520K000FHEK-ND
Manufacturer
Manufacturer Product Number
CMF5520K000FHEK
Description
RES 20K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520K000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5520K000BEEAVishay Dale0CMF5520K000BEEA-NDkr.3.58358Upgrade
CMF5520K000BEEA70Vishay Dale0CMF5520K000BEEA70-NDkr.3.91534Upgrade
CMF5520K000BEEBVishay Dale7.354CMF20KHBCT-NDkr.11.16000Upgrade
CMF5520K000BEEB70Vishay Dale0CMF5520K000BEEB70-NDkr.6.21428Upgrade
CMF5520K000BER670Vishay Dale0CMF5520K000BER670-NDkr.6.21428Upgrade
In-Stock: 128
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.08000kr.45.08
10kr.30.85700kr.308.57
25kr.27.00600kr.675.15
50kr.24.59540kr.1,229.77
100kr.22.54630kr.2,254.63
Manufacturers Standard Package
Unit Price without VAT:kr.45.08000
Unit Price with VAT:kr.56.35000