CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520K000FHEB

DigiKey Part Number
CMF20.0KHFTR-ND - Tape & Reel (TR)
CMF20.0KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5520K000FHEB
Description
RES 20.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.94600kr.19.46
25kr.1.64880kr.41.22
50kr.1.46440kr.73.22
100kr.1.30620kr.130.62
250kr.1.13356kr.283.39
500kr.1.02502kr.512.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.95155kr.951.55
2.000kr.0.87165kr.1,743.30
3.000kr.0.83061kr.2,491.83
5.000kr.0.78418kr.3,920.90
7.000kr.0.75650kr.5,295.50
10.000kr.0.72946kr.7,294.60
12.000kr.0.71649kr.8,597.88
24.000kr.0.67196kr.16,127.04
25.000kr.0.66956kr.16,739.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250