RNMF12FAD1K21 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17010
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Direct


Vishay Dale
In Stock: 4.636
Unit Price: kr.2.85000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.59648
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet
1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FAD1K21

DigiKey Part Number
RNMF12FAD1K21-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF12FAD1K21
Description
RES 1.21K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FAD1K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FAD1K21Stackpole Electronics Inc0RNF12FAD1K21-NDkr.0.17010Similar
RNF12FTD1K21Stackpole Electronics Inc0RNF12FTD1K21-NDkr.0.22294Similar
RNMF12FTD1K21Stackpole Electronics Inc0RNMF12FTD1K21-NDkr.0.13327Parametric Equivalent
CMF551K2100FKBFVishay Dale0CMF551K2100FKBF-NDkr.21.04690Direct
CMF551K2100FKBF39Vishay Dale0CMF551K2100FKBF39-NDkr.5.52975Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.11649kr.582.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.11649
Unit Price with VAT:kr.0.14561