RNF12FAD1K21 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.20331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27919
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.59648
Datasheet
1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FAD1K21

DigiKey Part Number
RNF12FAD1K21-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF12FAD1K21
Description
RES 1.21K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FAD1K21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FAD1K21Stackpole Electronics Inc0RNMF12FAD1K21-NDkr.0.11649Similar
RNMF12FTD1K21Stackpole Electronics Inc0RNMF12FTD1K21-NDkr.0.13327Similar
RNF12FBD1K21Stackpole Electronics Inc0738-RNF12FBD1K21-NDkr.0.20331Parametric Equivalent
RNF12FTC1K21Stackpole Electronics Inc0RNF12FTC1K21-NDkr.0.27919Parametric Equivalent
RNF12FTD1K21Stackpole Electronics Inc0RNF12FTD1K21-NDkr.0.22294Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.17010kr.340.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.17010
Unit Price with VAT:kr.0.21263