CMF551K2100BEEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet
1.21 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K2100BEEA70

DigiKey Part Number
CMF551K2100BEEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K2100BEEA70
Description
RES 1.21K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K2100BEEA70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551K2100BEBFVishay Dale0CMF551K2100BEBF-NDkr.21.04690Parametric Equivalent
CMF551K2100BEEAVishay Dale0CMF551K2100BEEA-NDkr.3.58358Parametric Equivalent
CMF551K2100BEEB70Vishay Dale0CMF551K2100BEEB70-NDkr.6.21428Parametric Equivalent
CMF551K2100BER670Vishay Dale0CMF551K2100BER670-NDkr.6.21428Parametric Equivalent
CMF551K2100BERE70Vishay Dale0CMF551K2100BERE70-NDkr.3.91534Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.91534kr.19,576.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.91534
Unit Price with VAT:kr.4.89418