RNF14FAD10M0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22213
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.543
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.67816
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27432
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 60.403
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.46.78980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.10860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.44.71740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.12925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.22.07908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.43.16840
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 125
Unit Price: kr.9.39000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7.422
Unit Price: kr.5.34000
Datasheet
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAD10M0

DigiKey Part Number
RNF14FAD10M0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAD10M0
Description
RES 10M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAD10M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.16294kr.814.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.16294
Unit Price with VAT:kr.0.20368