
RNF14FTD10M0 | |
|---|---|
DigiKey Part Number | RNF14FTD10M0TR-ND - Tape & Reel (TR) RNF14FTD10M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD10M0 |
Description | RES 10M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37900 | kr.3.79 |
| 25 | kr.0.31120 | kr.7.78 |
| 50 | kr.0.29060 | kr.14.53 |
| 100 | kr.0.25590 | kr.25.59 |
| 250 | kr.0.22840 | kr.57.10 |
| 500 | kr.0.20486 | kr.102.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16294 | kr.814.70 |
| 10.000 | kr.0.14853 | kr.1,485.30 |
| 15.000 | kr.0.14214 | kr.2,132.10 |
| 25.000 | kr.0.14146 | kr.3,536.50 |
| 35.000 | kr.0.13458 | kr.4,710.30 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

