Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RNMF12FAD10M0 | |
|---|---|
DigiKey Part Number | RNMF12FAD10M0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF12FAD10M0 |
Description | RES 10M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FAD10M0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD10M0 | Stackpole Electronics Inc | 1.337 | 738-RNF12FTD10M0CT-ND | kr.1.78000 | Similar |
| RNMF12FTD10M0 | Stackpole Electronics Inc | 1.354 | 738-RNMF12FTD10M0CT-ND | kr.1.27000 | Parametric Equivalent |
| CMF5510M000FKEA | Vishay Dale | 1.038 | 541-4312-1-ND | kr.11.48000 | Direct |
| CMF5510M000FKEB | Vishay Dale | 2.056 | 541-4291-1-ND | kr.16.10000 | Direct |
| CMF5510M000FKEK70 | Vishay Dale | 0 | CMF5510M000FKEK70-ND | kr.28.42410 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21902 | kr.1,095.10 |
| Unit Price without VAT: | kr.0.21902 |
|---|---|
| Unit Price with VAT: | kr.0.27378 |




