LGUW6221MELC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 13
Unit Price: kr.36.86000
Datasheet

Similar


Nichicon
In Stock: 151
Unit Price: kr.46.59000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.21.24468
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.24200
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.20.40770
Datasheet

Similar


Nichicon
In Stock: 187
Unit Price: kr.46.08000
Datasheet

Similar


Nichicon
In Stock: 57
Unit Price: kr.47.87000
Datasheet

Similar


Nichicon
In Stock: 6
Unit Price: kr.40.45000
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: kr.44.10000
Datasheet

Similar


Nichicon
In Stock: 750
Unit Price: kr.42.37000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.40863
Datasheet
GU Series 35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 35mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGUW6221MELC

DigiKey Part Number
493-2832-ND
Manufacturer
Manufacturer Product Number
LGUW6221MELC
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGUW6221MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.21.90560kr.4,381.12
Manufacturers Standard Package
Unit Price without VAT:kr.21.90560
Unit Price with VAT:kr.27.38200