RNF14BTD200K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.29115
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.93331
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.76932
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Upgrade


Vishay Dale
In Stock: 12.280
Unit Price: kr.9.95000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.99508
Datasheet

Upgrade


Vishay Dale
In Stock: 4.244
Unit Price: kr.8.37000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.60709
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.64776
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.30.07570
Datasheet
200 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTD200K

DigiKey Part Number
RNF14BTD200K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTD200K
Description
RES 200K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTD200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BTE200KStackpole Electronics Inc0RNF14BTE200K-NDkr.1.29115Upgrade
RNF14BAC200KStackpole Electronics Inc0RNF14BAC200K-NDkr.0.83244Parametric Equivalent
RNF14BBC200KStackpole Electronics Inc0738-RNF14BBC200K-NDkr.0.93331Parametric Equivalent
RNF14BTC200KStackpole Electronics Inc0RNF14BTC200K-NDkr.0.76932Parametric Equivalent
CMF55200K00BEEA70Vishay Dale0CMF55200K00BEEA70-NDkr.3.91534Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52883kr.2,644.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.52883
Unit Price with VAT:kr.0.66104