200 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55200K00BHEB

DigiKey Part Number
CMF200KHCTR-ND - Tape & Reel (TR)
CMF200KHCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55200K00BHEB
Description
RES 200K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55200K00BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.48400kr.54.84
25kr.4.70440kr.117.61
50kr.4.21220kr.210.61
100kr.3.79390kr.379.39
250kr.3.33612kr.834.03
500kr.3.04928kr.1,524.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.80564kr.2,805.64
2.000kr.2.59867kr.5,197.34
3.000kr.2.49236kr.7,477.08
5.000kr.2.37211kr.11,860.55
7.000kr.2.30044kr.16,103.08
10.000kr.2.23044kr.22,304.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250