
CMF55200K00BEEB | |
---|---|
DigiKey Part Number | CMF200KHBTR-ND - Tape & Reel (TR) CMF200KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200K00BEEB |
Description | RES 200K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200K00BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.6.49000 | kr.64.90 |
25 | kr.5.57560 | kr.139.39 |
50 | kr.5.00220 | kr.250.11 |
100 | kr.4.51330 | kr.451.33 |
250 | kr.3.97824 | kr.994.56 |
500 | kr.3.64314 | kr.1,821.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.85472 | kr.2,854.72 |
2.000 | kr.2.64915 | kr.5,298.30 |
3.000 | kr.2.55401 | kr.7,662.03 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |