Similar
Similar
Similar
Similar
Similar
Similar

RNF12FTC1K21 | |
|---|---|
DigiKey Part Number | RNF12FTC1K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC1K21 |
Description | RES 1.21K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC1K21 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K2100FHBF70 | Vishay Dale | 0 | CMF551K2100FHBF70-ND | kr.27.83320 | Similar |
| CMF551K2100FHEA | Vishay Dale | 0 | CMF551K2100FHEA-ND | kr.1.02248 | Similar |
| CMF551K2100FHEB | Vishay Dale | 6.974 | CMF1.21KHFCT-ND | kr.3.23000 | Similar |
| CMF551K2100FHEK | Vishay Dale | 100 | 541-CMF551K2100FHEK-ND | kr.47.99000 | Similar |
| CMF551K2100FHEK70 | Vishay Dale | 0 | CMF551K2100FHEK70-ND | kr.27.83320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.27919 | kr.697.98 |
| Unit Price without VAT: | kr.0.27919 |
|---|---|
| Unit Price with VAT: | kr.0.34899 |


