RNCS0805BTE13K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57614
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42549
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Industry
In Stock: 27.242
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.91664
Datasheet

Similar


Susumu
In Stock: 16.966
Unit Price: kr.0.77000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 816
Unit Price: kr.1.93000
Datasheet

Similar


YAGEO
In Stock: 4.786
Unit Price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.68008
Datasheet

Similar


Vishay Dale
In Stock: 3.702
Unit Price: kr.2.31000
Datasheet

Similar


Vishay Dale
In Stock: 4.227
Unit Price: kr.3.99000
Datasheet
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE13K0

DigiKey Part Number
RNCS0805BTE13K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE13K0
Description
RES 13K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE13K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58400kr.2,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.58400
Unit Price with VAT:kr.0.73000