RNCF0805BKE13K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.20891
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 990
Unit Price: kr.1.54000
Datasheet

Direct


Panasonic Industry
In Stock: 25.995
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.740
Unit Price: kr.2.50000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.333
Unit Price: kr.2.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.434
Unit Price: kr.3.53000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.4.31983
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.46774
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.15902
Datasheet

Upgrade


Susumu
In Stock: 11.844
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet
13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKE13K0

DigiKey Part Number
RNCF0805BKE13K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKE13K0
Description
RES SMD 13K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKE13K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT13K0Stackpole Electronics Inc0RNCF0805BKT13K0-NDkr.1.20891Upgrade
CPF0805B13KE1TE Connectivity Passive Product990A103153CT-NDkr.1.54000Direct
ERA-6AEB133VPanasonic Industry25.995P13KDACT-NDkr.0.64000Direct
AT0805BRD0713KLYAGEO0AT0805BRD0713KL-NDkr.1.19679Upgrade
ERA-6APB133VPanasonic Industry4.740P13KAZCT-NDkr.2.50000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57435kr.2,871.75
Unit Price without VAT:kr.0.57435
Unit Price with VAT:kr.0.71794