13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A13KBTDF

DigiKey Part Number
A110650TR-ND - Tape & Reel (TR)
A110650CT-ND - Cut Tape (CT)
A110650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A13KBTDF
Description
RES SMD 13K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A13KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.64200kr.16.42
25kr.1.52160kr.38.04
50kr.1.43800kr.71.90
100kr.1.35870kr.135.87
250kr.1.26368kr.315.92
500kr.1.19914kr.599.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.14063kr.1,140.63
2.000kr.1.08807kr.2,176.14
3.000kr.1.06001kr.3,180.03
5.000kr.1.02730kr.5,136.50
7.000kr.1.00733kr.7,051.31
10.000kr.0.98743kr.9,874.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250