RNCF0805DTE30R1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.18616
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.2.22000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.80368
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.54345
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.41364
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.45808
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.6.10859
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.032
Unit Price: kr.2.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30394
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18120
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet
30.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE30R1

DigiKey Part Number
RNCF0805DTE30R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTE30R1
Description
RES SMD 30.1 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE30R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE30R1Stackpole Electronics Inc0RNCF0805BKE30R1-NDkr.0.56808Parametric Equivalent
RNCF0805BTE30R1Stackpole Electronics Inc0RNCF0805BTE30R1-NDkr.0.41953Parametric Equivalent
RNCF0805DKE30R1Stackpole Electronics Inc0RNCF0805DKE30R1-NDkr.0.18616Parametric Equivalent
AT0805BRD0730R1LYAGEO5.00013-AT0805BRD0730R1LCT-NDkr.2.22000Upgrade
AT0805CRD0730R1LYAGEO0AT0805CRD0730R1L-NDkr.0.80368Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11262kr.563.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11262
Unit Price with VAT:kr.0.14078