TNPW080530R1BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.45808
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.30394
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.6.10859
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.032
Unit Price: kr.2.03000
Datasheet
30.1 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.1 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080530R1BEEA

DigiKey Part Number
TNPW080530R1BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080530R1BEEA
Description
RES 30.1 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080530R1BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080530R1BEENVishay Dale0TNPW080530R1BEEN-NDkr.2.45808Parametric Equivalent
RT0805BRD0730R1LYAGEO0RT0805BRD0730R1L-NDkr.0.30394Direct
PHP00805E30R1BST1Vishay Dale Thin Film0764-1109-2-NDkr.6.10859Similar
RP73PF2A30R1BTDFTE Connectivity Passive Product2.0321712-RP73PF2A30R1BTDFCT-NDkr.2.03000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.41364kr.7,068.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.41364
Unit Price with VAT:kr.1.76705