
AT0805BRD0730R1L | |
|---|---|
DigiKey Part Number | 13-AT0805BRD0730R1LTR-ND - Tape & Reel (TR) 13-AT0805BRD0730R1LCT-ND - Cut Tape (CT) 13-AT0805BRD0730R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0730R1L |
Description | RES SMD 30.1 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0730R1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.85100 | kr.18.51 |
| 25 | kr.1.71680 | kr.42.92 |
| 50 | kr.1.62180 | kr.81.09 |
| 100 | kr.1.53300 | kr.153.30 |
| 250 | kr.1.42652 | kr.356.63 |
| 500 | kr.1.35398 | kr.676.99 |
| 1.000 | kr.1.28835 | kr.1,288.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.10628 | kr.5,531.40 |
| 10.000 | kr.1.06385 | kr.10,638.50 |
| 15.000 | kr.1.04143 | kr.15,621.45 |
| 25.000 | kr.1.01555 | kr.25,388.75 |
| 35.000 | kr.0.99985 | kr.34,994.75 |
| 50.000 | kr.0.98430 | kr.49,215.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

