RNCF0805DTC33R2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 5.170
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56640
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.92759
Datasheet

Upgrade


Susumu
In Stock: 4.561
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 806
Unit Price: kr.4.62000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02716
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.32277
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.35318
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.19094
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09688
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20195
Datasheet
33.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC33R2

DigiKey Part Number
RNCF0805DTC33R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC33R2
Description
RES SMD 33.2 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC33R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR1220Q-33R2-D-MSusumu5.170408-RR1220Q-33R2-D-MCT-NDkr.0.64000Direct
AT0805DRE0733R2LYAGEO0AT0805DRE0733R2L-NDkr.0.56640Upgrade
CPF0805B33R2E1TE Connectivity Passive Product0CPF0805B33R2E1-NDkr.0.92759Upgrade
RG2012Q-33R2-D-T5Susumu4.561408-RG2012Q-33R2-D-T5CT-NDkr.0.64000Upgrade
RN73C2A33R2BTDFTE Connectivity Passive Product806A103413CT-NDkr.4.62000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11387kr.569.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.11387
Unit Price with VAT:kr.0.14234