CPF0805B33R2E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1.756
Unit Price: kr.2.50000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57435
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42416
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.32277
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.29632
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.02825
Datasheet
33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B33R2E1

DigiKey Part Number
CPF0805B33R2E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B33R2E1
Description
RES SMD 33.2 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B33R2E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF2A33R2BTDFTE Connectivity Passive Product1.7561712-RP73PF2A33R2BTDFCT-NDkr.2.50000Upgrade
AT0805BRD0733R2LYAGEO0AT0805BRD0733R2L-NDkr.1.19679Upgrade
RNCF0805BKE33R2Stackpole Electronics Inc0RNCF0805BKE33R2-NDkr.0.57435Upgrade
RNCF0805BTE33R2Stackpole Electronics Inc0RNCF0805BTE33R2-NDkr.0.42416Upgrade
RT0805BRD0733R2LYAGEO0RT0805BRD0733R2L-NDkr.0.32277Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.07079kr.1,070.79
Manufacturers Standard Package
Unit Price without VAT:kr.1.07079
Unit Price with VAT:kr.1.33849