33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A33R2BTDF

DigiKey Part Number
A103413TR-ND - Tape & Reel (TR)
A103413CT-ND - Cut Tape (CT)
A103413DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A33R2BTDF
Description
RES SMD 33.2 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A33R2BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.62000kr.4.62
10kr.3.82000kr.38.20
25kr.3.54080kr.88.52
50kr.3.34600kr.167.30
100kr.3.16650kr.316.65
250kr.2.95244kr.738.11
500kr.2.80810kr.1,404.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67752kr.2,677.52
2.000kr.2.56198kr.5,123.96
3.000kr.2.50056kr.7,501.68
5.000kr.2.42926kr.12,146.30
7.000kr.2.38584kr.16,700.88
10.000kr.2.34271kr.23,427.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.62000
Unit Price with VAT:kr.5.77500