


CPF0805B1K0E | |
|---|---|
DigiKey Part Number | A106044TR-ND - Tape & Reel (TR) A106044CT-ND - Cut Tape (CT) A106044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K0E |
Description | RES SMD 1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K0E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.95880 | kr.23.97 |
| 50 | kr.0.90660 | kr.45.33 |
| 100 | kr.0.85650 | kr.85.65 |
| 250 | kr.0.79556 | kr.198.89 |
| 500 | kr.0.75396 | kr.376.98 |
| 1.000 | kr.0.71617 | kr.716.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64251 | kr.3,212.55 |
| 10.000 | kr.0.61645 | kr.6,164.50 |
| 15.000 | kr.0.60265 | kr.9,039.75 |
| 25.000 | kr.0.58667 | kr.14,666.75 |
| 35.000 | kr.0.57696 | kr.20,193.60 |
| 50.000 | kr.0.56734 | kr.28,367.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

