RNCF0805BKT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.4.21924
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 16.441
Unit Price: kr.9.84000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.3.84285
Datasheet

Direct


Panasonic Industry
In Stock: 12.954
Unit Price: kr.2.57000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.047
Unit Price: kr.3.09000
Datasheet

Upgrade


Susumu
In Stock: 6.364
Unit Price: kr.21.09000
Datasheet

Upgrade


Susumu
In Stock: 1.721
Unit Price: kr.2.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.83332
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.24997
Datasheet

Upgrade


Susumu
In Stock: 4.404
Unit Price: kr.13.37000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.47495
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.87915
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.64759
Datasheet

Similar


Bourns Inc.
In Stock: 4.753
Unit Price: kr.7.33000
Datasheet
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT1K00

DigiKey Part Number
RNCF0805BKT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT1K00
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.21269kr.6,063.45
Unit Price without VAT:kr.1.21269
Unit Price with VAT:kr.1.51586