
RG2012N-102-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-102-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-102-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-102-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-102-B-T5 |
Description | RES SMD 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-102-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.17600 | kr.21.76 |
| 25 | kr.2.01720 | kr.50.43 |
| 50 | kr.1.90460 | kr.95.23 |
| 100 | kr.1.80160 | kr.180.16 |
| 250 | kr.1.67704 | kr.419.26 |
| 500 | kr.1.59258 | kr.796.29 |
| 1.000 | kr.1.51642 | kr.1,516.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.40049 | kr.7,002.45 |
| 10.000 | kr.1.37845 | kr.13,784.50 |
| 15.000 | kr.1.37062 | kr.20,559.30 |
| 25.000 | kr.1.34774 | kr.33,693.50 |
| 35.000 | kr.1.32740 | kr.46,459.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

