1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BW-1001ELF

DigiKey Part Number
118-CRT0805-BW-1001ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BW-1001ELFCT-ND - Cut Tape (CT)
118-CRT0805-BW-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BW-1001ELF
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BW-1001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BV-1001ELFBourns Inc.4.601118-CRT0805-BV-1001ELFCT-NDkr.10.02000Upgrade
ERA-6ARB102VPanasonic Industry12.200P1.0KBFCT-NDkr.2.92000Similar
ERA-6ARW102VPanasonic Industry12.472P1.0KBSCT-NDkr.3.49000Similar
RT0805BRB071KLYAGEO16.364YAG4811CT-NDkr.2.79000Similar
In-Stock: 4.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.71100kr.47.11
25kr.4.02960kr.100.74
50kr.3.60360kr.180.18
100kr.3.24230kr.324.23
250kr.2.84588kr.711.47
500kr.2.59762kr.1,298.81
1.000kr.2.38669kr.2,386.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.01125kr.10,056.25
10.000kr.1.88857kr.18,885.70
15.000kr.1.82557kr.27,383.55
25.000kr.1.75432kr.43,858.00
35.000kr.1.74350kr.61,022.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750