
RT0805BRB0710RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRB0710RLTR-ND - Tape & Reel (TR) 13-RT0805BRB0710RLCT-ND - Cut Tape (CT) 13-RT0805BRB0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0710RL |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805AKT10R0 | Stackpole Electronics Inc | 50.715 | RNCF0805AKT10R0CT-ND | kr.4.31000 | Similar |
| RNCF0805BKT10R0 | Stackpole Electronics Inc | 2.496 | 738-RNCF0805BKT10R0CT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.20800 | kr.32.08 |
| 25 | kr.2.97200 | kr.74.30 |
| 50 | kr.2.80980 | kr.140.49 |
| 100 | kr.2.65770 | kr.265.77 |
| 250 | kr.2.47664 | kr.619.16 |
| 500 | kr.2.35442 | kr.1,177.21 |
| 1.000 | kr.2.24449 | kr.2,244.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.03344 | kr.10,167.20 |
| 10.000 | kr.1.95972 | kr.19,597.20 |
| 15.000 | kr.1.92087 | kr.28,813.05 |
| 25.000 | kr.1.87607 | kr.46,901.75 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

