RNCF0603BTE13K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 960
Unit Price: kr.1.54000
Datasheet

Direct


Panasonic Industry
In Stock: 37.170
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.232
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.160
Unit Price: kr.2.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.864
Unit Price: kr.2.83000
Datasheet

Upgrade


Vishay
In Stock: 8.995
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.15276
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.4.41979
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.37160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.97680
Datasheet

Upgrade


Susumu
In Stock: 15.517
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.18113
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 980
Unit Price: kr.4.37000
Datasheet

Upgrade


YAGEO
In Stock: 8.765
Unit Price: kr.0.71000
Datasheet
13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE13K0

DigiKey Part Number
RNCF0603BTE13K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BTE13K0
Description
RES SMD 13K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE13K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32367kr.1,618.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.32367
Unit Price with VAT:kr.0.40459