MCT06030D1302BP500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.46522
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.0.94390
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.3.48365
Datasheet

Direct


Susumu
In Stock: 24.507
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 8.473
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2.517
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8.475
Unit Price: kr.2.24000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 890
Unit Price: kr.2.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13219
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.65888
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17562
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.75025
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1302BP500

DigiKey Part Number
749-MCT06030D1302BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1302BP500CT-ND - Cut Tape (CT)
749-MCT06030D1302BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1302BP500
Description
RES 13K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1302BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.57000kr.5.70
25kr.0.53000kr.13.25
50kr.0.50180kr.25.09
100kr.0.47360kr.47.36
250kr.0.43928kr.109.82
500kr.0.41600kr.208.00
1.000kr.0.39450kr.394.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37705kr.1,885.25
10.000kr.0.36099kr.3,609.90
15.000kr.0.35245kr.5,286.75
25.000kr.0.34255kr.8,563.75
35.000kr.0.33652kr.11,778.20
50.000kr.0.33054kr.16,527.00
60.000kr.0.32764kr.19,658.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500