MCT06030E1302BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.3.48365
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2.517
Unit Price: kr.1.54000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8.475
Unit Price: kr.2.24000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 890
Unit Price: kr.2.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13219
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.65888
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.75025
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030E1302BP500

DigiKey Part Number
MCT06030E1302BP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030E1302BP500
Description
RES 13K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030E1302BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.94390kr.4,719.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.94390
Unit Price with VAT:kr.1.17988