RMCP0805JT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 67.789
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay Dale
In Stock: 33.344
Unit Price: kr.1.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 76.033
Unit Price: kr.1.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.846
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


Ohmite
In Stock: 0
Unit Price: kr.0.17254
Datasheet
1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP0805JT1K00

DigiKey Part Number
RMCP0805JT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCP0805JT1K00
Description
RES 1K OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCP0805JT1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805J1K0TE Connectivity Passive Product67.789A126435CT-NDkr.0.71000Direct
CRCW08051K00FKEAHPVishay Dale33.344541-1.00KTCT-NDkr.1.15000Upgrade
ERJ-P06F1001VPanasonic Industry76.033P16058CT-NDkr.1.22000Upgrade
ERJ-UP6F1001VPanasonic Industry12.84610-ERJ-UP6F1001VCT-NDkr.1.41000Upgrade
RCS08051K00FKEAVishay Dale0541-2838-1-NDkr.1.09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05461kr.273.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.05461
Unit Price with VAT:kr.0.06826