1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805J1K0

DigiKey Part Number
A126435TR-ND - Tape & Reel (TR)
A126435CT-ND - Cut Tape (CT)
A126435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805J1K0
Description
RES 1K OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805J1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.37800kr.3.78
25kr.0.29240kr.7.31
50kr.0.24220kr.12.11
100kr.0.20380kr.20.38
250kr.0.16536kr.41.34
500kr.0.14332kr.71.66
1.000kr.0.12589kr.125.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09821kr.491.05
10.000kr.0.09018kr.901.80
15.000kr.0.08627kr.1,294.05
25.000kr.0.08203kr.2,050.75
35.000kr.0.07961kr.2,786.35
50.000kr.0.07731kr.3,865.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750