
RCS08051K00FKEA | |
---|---|
DigiKey Part Number | 541-2838-2-ND - Tape & Reel (TR) 541-2838-1-ND - Cut Tape (CT) 541-2838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051K00FKEA |
Description | RES SMD 1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.51800 | kr.5.18 |
25 | kr.0.40720 | kr.10.18 |
50 | kr.0.34180 | kr.17.09 |
100 | kr.0.28860 | kr.28.86 |
250 | kr.0.24216 | kr.60.54 |
500 | kr.0.21350 | kr.106.75 |
1.000 | kr.0.19066 | kr.190.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.15740 | kr.787.00 |
10.000 | kr.0.13663 | kr.1,366.30 |
15.000 | kr.0.12919 | kr.1,937.85 |
25.000 | kr.0.12839 | kr.3,209.75 |
35.000 | kr.0.12791 | kr.4,476.85 |
50.000 | kr.0.12080 | kr.6,040.00 |
60.000 | kr.0.12058 | kr.7,234.80 |
120.000 | kr.0.11982 | kr.14,378.40 |
125.000 | kr.0.11978 | kr.14,972.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |