RMCF0805JG470K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 49.478
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03708
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09541
Datasheet

Direct


Panasonic Industry
In Stock: 76.466
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11056
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.20687
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 12.395
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.656
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 20.174
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 139
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.08294
Datasheet

Similar


Bourns Inc.
In Stock: 11.126
Unit Price: kr.0.63000
Datasheet
470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805JG470K

DigiKey Part Number
738-RMCF0805JG470KTR-ND - Tape & Reel (TR)
738-RMCF0805JG470KCT-ND - Cut Tape (CT)
738-RMCF0805JG470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805JG470K
Description
RES 470K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805JG470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470KJNEAVishay Dale49.478541-470KACT-NDkr.0.63000Direct
CRCW0805470KJNEBVishay Dale0CRCW0805470KJNEB-NDkr.0.03708Direct
CRCW0805470KJNTCVishay Dale0CRCW0805470KJNTC-NDkr.0.10062Direct
CRGV0805J470KTE Connectivity Passive Product0CRGV0805J470K-NDkr.0.09541Direct
ERJ-6GEYJ474VPanasonic Industry76.466P470KACT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
25kr.0.10640kr.2.66
50kr.0.08360kr.4.18
100kr.0.06780kr.6.78
250kr.0.05224kr.13.06
500kr.0.04336kr.21.68
1.000kr.0.03639kr.36.39
5.000kr.0.02551kr.127.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02237kr.223.70
20.000kr.0.01990kr.398.00
30.000kr.0.01869kr.560.70
50.000kr.0.01739kr.869.50
70.000kr.0.01665kr.1,165.50
100.000kr.0.01595kr.1,595.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750