RMCF0805FG2K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11720
Datasheet

Direct


Vishay Dale
In Stock: 2.899
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 34.359
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04814
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12676
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12092
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 113.288
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Direct


Vishay Dale
In Stock: 14.476
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 13.959
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 8.719
Unit Price: kr.0.77000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51867
Datasheet

Similar


Bourns Inc.
In Stock: 2.353
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 4.701
Unit Price: kr.1.86000
Datasheet
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG2K00

DigiKey Part Number
RMCF0805FG2K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG2K00
Description
RES 2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC0805FTC2K00Stackpole Electronics Inc0RGC0805FTC2K00-NDkr.0.11720Upgrade
CRCW08052K00FKEAVishay Dale2.899541-2.00KCCT-NDkr.0.64000Direct
CRCW08052K00FKEBVishay Dale34.359541-CRCW08052K00FKEBCT-NDkr.0.64000Direct
CRCW08052K00FKECVishay Dale0CRCW08052K00FKEC-NDkr.0.04814Direct
CRCW08052K00FKTBVishay Dale0CRCW08052K00FKTB-NDkr.0.12676Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02657kr.265.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.02657
Unit Price with VAT:kr.0.03321