Upgrade
Upgrade
Similar
Similar

RGC0805FTC2K00 | |
|---|---|
DigiKey Part Number | RGC0805FTC2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTC2K00 |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTC2K00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K00CHEAP | Vishay Dale | 0 | CRCW08052K00CHEAP-ND | kr.0.00000 | Upgrade |
| CRCW08052K00DHEAP | Vishay Dale | 203 | 541-2.0KAZCT-ND | kr.1.54000 | Upgrade |
| CRCW08052K00FHEAP | Vishay Dale | 4.495 | 541-CRCW08052K00FHEAPCT-ND | kr.1.41000 | Similar |
| RE0805FRE072KL | YAGEO | 0 | RE0805FRE072KL-ND | kr.0.04502 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11720 | kr.586.00 |
| Unit Price without VAT: | kr.0.11720 |
|---|---|
| Unit Price with VAT: | kr.0.14650 |



