2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052K00FKEB

DigiKey Part Number
541-CRCW08052K00FKEBTR-ND - Tape & Reel (TR)
541-CRCW08052K00FKEBCT-ND - Cut Tape (CT)
541-CRCW08052K00FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052K00FKEB
Description
RES SMD 2K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052K00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K00FKEACVishay Dale53.326541-4134-1-NDkr.0.63000Similar
CRCW08052K00FKEBCVishay Dale59.542541-CRCW08052K00FKEBCCT-NDkr.0.63000Similar
RCG08052K00FKEAVishay Dale14.476541-1819-1-NDkr.0.95000Similar
CRCW08052K00FKECVishay Dale0CRCW08052K00FKEC-NDkr.0.04762Parametric Equivalent
ERJ-6ENF2001VPanasonic Industry0P2.00KCCT-NDkr.0.76000Direct
In-Stock: 34.473
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
25kr.0.19800kr.4.95
50kr.0.16240kr.8.12
100kr.0.13440kr.13.44
250kr.0.10728kr.26.82
500kr.0.09180kr.45.90
1.000kr.0.07950kr.79.50
5.000kr.0.06000kr.300.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05877kr.587.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750