RMCF0603FG47R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 123.692
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 12.461
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03586
Datasheet

Direct


Vishay Dale
In Stock: 3.055
Unit Price: kr.0.96000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11791
Datasheet

Direct


Panasonic Industry
In Stock: 21
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 72.722
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


YAGEO
In Stock: 1.612
Unit Price: kr.1.99000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 2.264
Unit Price: kr.1.16000
Datasheet

Similar


YAGEO
In Stock: 341.747
Unit Price: kr.0.64000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05526
Datasheet
47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG47R0

DigiKey Part Number
RMCF0603FG47R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG47R0
Description
RES 47 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01868kr.186.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.01868
Unit Price with VAT:kr.0.02335