CRCW060347R0FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.03555
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 87.995
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13.006
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.585
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.01834
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9.420
Unit Price: kr.0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00291
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 56.524
Unit Price: kr.0.10000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347R0FKEC

DigiKey Part Number
CRCW060347R0FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060347R0FKEC
Description
RES SMD 47 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347R0FKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03003kr.600.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03003
Unit Price with VAT:kr.0.03754