
AR0603FR-0747RL | |
---|---|
DigiKey Part Number | 13-AR0603FR-0747RLTR-ND - Tape & Reel (TR) 13-AR0603FR-0747RLCT-ND - Cut Tape (CT) 13-AR0603FR-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-0747RL |
Description | RES SMD 47 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-0747RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.0.68500 | kr.6.85 |
25 | kr.0.66040 | kr.16.51 |
50 | kr.0.63360 | kr.31.68 |
100 | kr.0.58750 | kr.58.75 |
250 | kr.0.55168 | kr.137.92 |
500 | kr.0.51572 | kr.257.86 |
1.000 | kr.0.49875 | kr.498.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.50266 | kr.2,513.30 |
10.000 | kr.0.34598 | kr.3,459.80 |
15.000 | kr.0.33655 | kr.5,048.25 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |