Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

PRNF14FTD475R | |
|---|---|
DigiKey Part Number | PRNF14FTD475R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRNF14FTD475R |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PRNF14FTD475R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD475R | Stackpole Electronics Inc | 68.494 | RNF14FTD475RCT-ND | kr.0.63000 | Direct |
| RNF14BAC475R | Stackpole Electronics Inc | 0 | RNF14BAC475R-ND | kr.0.83244 | Upgrade |
| RNF14BAE475R | Stackpole Electronics Inc | 0 | RNF14BAE475R-ND | kr.1.38990 | Upgrade |
| RNF14BTD475R | Stackpole Electronics Inc | 0 | RNF14BTD475R-ND | kr.0.52883 | Upgrade |
| RNF14FTC475R | Stackpole Electronics Inc | 0 | RNF14FTC475R-ND | kr.0.11649 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12770 | kr.638.50 |
| Unit Price without VAT: | kr.0.12770 |
|---|---|
| Unit Price with VAT: | kr.0.15963 |






