RNF14BTD475R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.38990
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83244
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet
475 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTD475R

DigiKey Part Number
RNF14BTD475R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTD475R
Description
RES 475 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTD475R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BAE475RStackpole Electronics Inc0RNF14BAE475R-NDkr.1.38990Upgrade
RNF14BAC475RStackpole Electronics Inc0RNF14BAC475R-NDkr.0.83244Parametric Equivalent
CMF55475R00BEEBVishay Dale0CMF55475R00BEEB-NDkr.5.62929Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52883kr.2,644.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.52883
Unit Price with VAT:kr.0.66104