RNF14BAE475R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 679
Unit Price: kr.5.39000
Datasheet
475 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BAE475R

DigiKey Part Number
RNF14BAE475R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14BAE475R
Description
RES 475 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BAE475R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14BBE475RStackpole Electronics Inc0738-RNF14BBE475R-NDkr.1.23998Parametric Equivalent
CMF55475R00BEEBVishay Dale0CMF55475R00BEEB-NDkr.5.62929Upgrade
YR1B475RCCTE Connectivity Passive Product6791712-YR1B475RCCCT-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.38990kr.3,474.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.38990
Unit Price with VAT:kr.1.73738