FCR1206KT2K20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 33.328
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 104.554
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 41.348
Unit Price: kr.1.67000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.28970
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.118.892
Unit Price: kr.0.84000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.474
Unit Price: kr.0.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.31535
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.19073
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30886
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36117
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.58665
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.32839
Datasheet
2.2 kOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1206KT2K20

DigiKey Part Number
FCR1206KT2K20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1206KT2K20
Description
RES 2.2K OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1206KT2K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12283kr.614.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.12283
Unit Price with VAT:kr.0.15354