MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K20JNEAHP

DigiKey Part Number
541-2.2KUATR-ND - Tape & Reel (TR)
541-2.2KUACT-ND - Cut Tape (CT)
541-2.2KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K20JNEAHP
Description
RES SMD 2.2K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K20JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.84500kr.8.45
25kr.0.68080kr.17.02
50kr.0.58500kr.29.25
100kr.0.47870kr.47.87
250kr.0.42292kr.105.73
500kr.0.39052kr.195.26
1.000kr.0.35590kr.355.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30669kr.1,533.45
10.000kr.0.26415kr.2,641.50
15.000kr.0.25958kr.3,893.70
25.000kr.0.25487kr.6,371.75
35.000kr.0.24411kr.8,543.85
50.000kr.0.23341kr.11,670.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000