CRM1206AJW-222ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 40.148
Unit Price: kr.1.71000
Datasheet

Similar


Panasonic Industry
In Stock: 8.374
Unit Price: kr.1.08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.57844
Datasheet
2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM1206AJW-222ELF

DigiKey Part Number
CRM1206AJW-222ELFTR-ND - Tape & Reel (TR)
CRM1206AJW-222ELFCT-ND - Cut Tape (CT)
CRM1206AJW-222ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM1206AJW-222ELF
Description
RES 2.2K OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM1206AJW-222ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K20JNEAHPVishay Dale40.148541-2.2KUACT-NDkr.1.71000Similar
ERJ-P08J222VPanasonic Industry8.374P2.2KALCT-NDkr.1.08000Similar
SR1206JR-7W2K2LYAGEO0YAG6067TR-NDkr.0.57844Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.63400kr.6.34
25kr.0.49960kr.12.49
50kr.0.42480kr.21.24
100kr.0.36520kr.36.52
250kr.0.30532kr.76.33
500kr.0.27084kr.135.42
1.000kr.0.24352kr.243.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19991kr.999.55
10.000kr.0.18721kr.1,872.10
15.000kr.0.18103kr.2,715.45
25.000kr.0.17433kr.4,358.25
35.000kr.0.17049kr.5,967.15
50.000kr.0.16687kr.8,343.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750